Part Details for RK14J12R0A01 by Alps Alpine Co Ltd
Overview of RK14J12R0A01 by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK14J12R0A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RK14J12R0A01
RK14J12R0A01 CAD Models
RK14J12R0A01 Part Data Attributes
|
RK14J12R0A01
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK14J12R0A01
Alps Alpine Co Ltd
Potentiometer, 0.03W, 10000ohm, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Ganging Number | 2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | BULK; TR, 15 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 10000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Tolerance | 30% |