Part Details for RK14K12D0A5V by Alpine Electronics (Asia) Ltd
Overview of RK14K12D0A5V by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK14K12D0A5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK14K12D0A5V-ND
|
DigiKey | POT 10K OHM 1/20W LOGARITHMIC Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1000 In Stock |
|
$1.3180 / $2.9000 | Buy Now |
DISTI #
RK14K12D0A5V
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK14K12D0A5V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.8460 | Buy Now |
DISTI #
688-RK14K12D0A5V
|
Mouser Electronics | Potentiometers Vertical type / Dual-unit (for Vol.) / 10k ohm, 15A / LM1=22.5mm / With Bushing RoHS: Compliant | 971 |
|
$1.0600 / $2.8900 | Buy Now |
DISTI #
56718793
|
Verical | RK14K12D0A5V Min Qty: 40 Package Multiple: 1 | Americas - 172 |
|
$1.7871 / $1.9231 | Buy Now |
DISTI #
RK14K12D0A5V
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK14K12D0A5V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.8460 | Buy Now |
DISTI #
C1S111900114329
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Not Compliant pbFree: No Container: Tray | 3 |
|
$0.5630 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 172 |
|
$0.9180 / $2.5510 | Buy Now |