There are no models available for this part yet.
Overview of RK1631110TBK by Alpine Electronics (Asia) Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK1631110TBK by Alpine Electronics (Asia) Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RK1631110TBK
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 100 mW, ? 20% - Trays (Alt: RK1631110TBK) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | ||
DISTI #
688-RK1631110TBK
|
Mouser Electronics | Potentiometers Flat 15mm 10k RoHS: Compliant | 0 |
|
$1.7500 / $3.8800 | Order Now |