Part Details for RK16814MGA0K by Alps Alpine Co Ltd
Overview of RK16814MGA0K by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK16814MGA0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer, 100 kOhm, 1Turn, 50 mW, ± 20% RoHS: Compliant |
200 In Stock |
|
$6.8700 / $9.1200 | Buy Now |
|
Master Electronics | Rotary Potentiometer, 100 kOhm, 1Turn, 50 mW, ± 20% RoHS: Compliant |
200 In Stock |
|
$6.8700 / $9.1200 | Buy Now |
Part Details for RK16814MGA0K
RK16814MGA0K CAD Models
RK16814MGA0K Part Data Attributes
|
RK16814MGA0K
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK16814MGA0K
Alps Alpine Co Ltd
Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |