Part Details for RK319WALLV by StarTech
Overview of RK319WALLV by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK319WALLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-RK319WALLV-ND
|
DigiKey | 3U WALL MOUNT VERTICAL RACK Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
2 In Stock |
|
$57.3624 / $76.0400 | Buy Now |
DISTI #
72011600
|
RS | StarTech.com 3U 19 Wall Mount Vertical Rack Bracket, Patch Panel Vertical Rack | StarTech.com RK319WALLV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$63.6700 / $74.9000 | Buy Now |
|
NAC | 3U 19 Wall Mount Rack BrktTAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$68.4900 | Buy Now |
|
Neutron USA | StarTech.com 3U 19in Steel Vertical Wall Mount Equipment Rack Bracket | 50 |
|
$69.0500 | Buy Now |