Part Details for RK3U by B&K Precision Corporation
Overview of RK3U by B&K Precision Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5456
|
Newark | Rack Mount Flange Kit, 3U, Accessory Type:Rack Mount Kit, For Use With:B&k Precision 9830 Series Handles, Product Range:9830 Series |B&k Precision RK3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 | Buy Now |
DISTI #
BKRK3U-ND
|
DigiKey | RACKMOUNT KIT FOR 9832 AND 9833 Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$78.0000 | Buy Now |
DISTI #
615-RK3U
|
Mouser Electronics | Bench Top Power Supplies 3U Rack Mount Flange Kit for 9830B series RoHS: Compliant | 4 |
|
$78.0000 | Buy Now |
DISTI #
71021159
|
RS | 3U Rack Mount Flange Kit | B&K Precision RK3U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.0000 | RFQ |
|
Onlinecomponents.com | 3U Rack Mount Flange Kit | B&K Precision RK3U | 0 |
|
$97.5000 | Buy Now |
DISTI #
RK3U
|
TME | Test acces: rack mount, Features: 3U width, BK9832B,BK9833B Min Qty: 1 | 0 |
|
$98.1900 / $100.4200 | RFQ |
DISTI #
2846096
|
element14 Asia-Pacific | RACK MOUNT KIT, RACKMOUNT EAR/HANDLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.9297 | Buy Now |
DISTI #
2846096
|
Farnell | RACK MOUNT KIT, RACKMOUNT EAR/HANDLE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$87.6680 | Buy Now |
DISTI #
29686.1
|
TestEquity LLC | B&K Precision RK3U Rackmount Side Brackets and Handles for the 9830B Series | 0 |
|
$78.0000 | Buy Now |