Part Details for RK50112A0004 by Alps Alpine Co Ltd
Overview of RK50112A0004 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK50112A0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$413.3400 | Buy Now |
|
Onlinecomponents.com | Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 8mm (63 X 50 X 52mm) Pin Panel Mount/Through Hole RoHS: Compliant |
2 In Stock |
|
$415.3400 / $427.5000 | Buy Now |
|
Master Electronics | Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 8mm (63 X 50 X 52mm) Pin Panel Mount/Through Hole RoHS: Compliant |
2 In Stock |
|
$415.3400 / $427.5000 | Buy Now |