Part Details for RK50114A0001 by Alpine Electronics (Asia) Ltd
Overview of RK50114A0001 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK50114A0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK50114A0001
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, 100 mW, ? 20% - Bulk (Alt: RK50114A0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$781.2000 | Buy Now |
DISTI #
688-RK50114A0001
|
Mouser Electronics | Potentiometers Quad -unit / 50k ohm, 15A / L1=30mm (Slotted Shaft) RoHS: Compliant | 0 |
|
$963.6300 | Order Now |