Part Details for RK619WALLO by StarTech
Overview of RK619WALLO by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK619WALLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011313
|
RS | 6U Wall-mount Rack - Open Frame - 2 Post - 18 in. Deep - 175 lb/80 kg Weight Cap | StarTech.com RK619WALLO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$313.7800 | Buy Now |
|
NAC | 6U Wallmount Rack Open Frame RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$229.4900 | Buy Now |
|
Neutron USA | 6U WALL-MOUNT RACK OPEN FRAME 18IN DEEP STEEL | 50 |
|
$179.8700 | Buy Now |