Part Details for RK73A1JLBK564J by KOA Speer Electronics Inc
Overview of RK73A1JLBK564J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A1JLBK564J
RK73A1JLBK564J CAD Models
RK73A1JLBK564J Part Data Attributes
|
RK73A1JLBK564J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A1JLBK564J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73A1JLBK564J
This table gives cross-reference parts and alternative options found for RK73A1JLBK564J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JLBK564J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603AJW-564ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73A1JLBK564J vs CRS0603AJW-564ELF |
RK73B1JTBC564J | RES,SMT,THICK FILM,560K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RK73A1JLBK564J vs RK73B1JTBC564J |
FPF03JT-564 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JLBK564J vs FPF03JT-564 |
CR16TR564J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73A1JLBK564J vs CR16TR564J |
CR16-564JB | Fixed Resistor, 0.125W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73A1JLBK564J vs CR16-564JB |
CR16564JC | Fixed Resistor, 0.1W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | RK73A1JLBK564J vs CR16564JC |
FPF03JV-564 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JLBK564J vs FPF03JV-564 |
CR0603AJW-564EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73A1JLBK564J vs CR0603AJW-564EAS |
TSR3GTJ564V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Tateyama Kagaku Group | RK73A1JLBK564J vs TSR3GTJ564V |
WCR-WCR0603LF-564-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | RK73A1JLBK564J vs WCR-WCR0603LF-564-J-P-LT |