RK73B1ELTP473J
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RK73B1ELTP473J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73B1ELTP473J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 27 29950
  • 27 $0.1875
  • 81 $0.0938
  • 535 $0.0562
  • 2,671 $0.0375
  • 9,335 $0.0281
  • 22,243 $0.0253
$0.0253 / $0.1875 Buy Now
Bristol Electronics   14822
RFQ
Bristol Electronics   8560
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 47000 ohm, SURFACE MOUNT, 0402 23960
  • 1 $0.2500
  • 8,001 $0.0375
  • 21,334 $0.0313
$0.0313 / $0.2500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 47000 ohm, SURFACE MOUNT, 0402 11857
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 47000 ohm, SURFACE MOUNT, 0402 2586
  • 1 $0.0272
  • 185 $0.0170
  • 1,177 $0.0102
$0.0102 / $0.0272 Buy Now
Chip 1 Exchange INSTOCK 10000
RFQ

CAD Models for RK73B1ELTP473J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73B1ELTP473J by KOA Speer Electronics Inc

RK73B1ELTP473J
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
47000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RK73B1ELTP473J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RK73B1ELTP473J

This table gives cross-reference parts and alternative options found for RK73B1ELTP473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ELTP473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ERTTP473J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1ERTTP473J
RK73B1ETTPD473J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1ETTPD473J
RK73B1EGTPD473J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1EGTPD473J
RK73B1EGBK473J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1EGBK473J
RK73B1EGTPL473J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1EGTPL473J
RK73B1ETTPL473J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1ETTPL473J
RK73B1ELBK473J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1ELBK473J
RK73B1EGTP473J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1EGTP473J
RK73B1ELTPL473J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73B1ELTP473J vs RK73B1ELTPL473J
RK73B1ERTBK473J RES,SMT,THICK FILM,47K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation RK73B1ELTP473J vs RK73B1ERTBK473J

Related Parts for RK73B1ELTP473J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1ELTP473J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1ELTP473J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1ELTP473J would you like to use for your alert(s)?
  • Please alert me when RK73B1ELTP473J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1ELTP473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1ELTP473J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1ELTP473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1ELTP473J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1ELTP473J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: