Part Details for RK73B1ERTTP153G by KOA Speer Electronics Inc
Overview of RK73B1ERTTP153G by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1ERTTP153G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1ERTTP153GCT-ND
|
DigiKey | RES 15K OHM 2% 1/10W 0402 Min Qty: 1000 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 / $0.0312 | Buy Now |
DISTI #
660-RK73B1ERTTP153G
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now |
Part Details for RK73B1ERTTP153G
RK73B1ERTTP153G CAD Models
RK73B1ERTTP153G Part Data Attributes
|
RK73B1ERTTP153G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ERTTP153G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for RK73B1ERTTP153G
This table gives cross-reference parts and alternative options found for RK73B1ERTTP153G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ERTTP153G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTP153G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ELTP153G |
RK73B1ETTPD153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ETTPD153G |
RK73B1ERTBK153G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ERTBK153G |
RK73B1ERTTPD153G | RES,SMT,THICK FILM,15K OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73B1ERTTP153G vs RK73B1ERTTPD153G |
RK73B1ELBK153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ELBK153G |
RK73B1ETBK153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ETBK153G |
RK73B1ERTTPL153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ERTTPL153G |
RK73B1ERTTPD153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ERTTPD153G |
RK73B1ETTPL153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ETTPL153G |
RK73B1ETTP153G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B1ERTTP153G vs RK73B1ETTP153G |