-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8599
|
Newark | Res, 20K, 5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73B1ETTP203J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44980 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
2019-RK73B1ETTP203JCT-ND
|
DigiKey | RES 20K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144876 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
660-RK73B1ETTP203J
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 20Kohms 5% RoHS: Compliant | 131967 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06772637
|
Arrow Electronics | Res Thick Film 0402 20K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips | Americas - 1315 |
|
$0.0033 / $0.0965 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 490000 |
|
$0.0014 / $0.0169 | Buy Now |
|
Bristol Electronics | 24017 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 20K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 17744 |
|
$0.0027 / $0.0144 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 392000 |
|
$0.0018 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 29789 |
|
$0.0260 / $0.1300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 19213 |
|
$0.2550 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B1ETTP203J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ETTP203J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73B1ETTP203J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTP203J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTPD203J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP203J vs RK73B1ELTPD203J |
RK73B1ERTBK203J | RES,SMT,THICK FILM,20K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73B1ETTP203J vs RK73B1ERTBK203J |
RK73B1ETBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP203J vs RK73B1ETBK203J |
RK73B1ERTBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTP203J vs RK73B1ERTBK203J |
SG73S1ETTPD203J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP203J vs SG73S1ETTPD203J |
RK73B1EGTPD203J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP203J vs RK73B1EGTPD203J |