There are no models available for this part yet.
Overview of RK73B1ETTP561J by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73B1ETTP561J by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 560 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 25626 |
|
$0.0017 / $0.0088 | Buy Now |
CAD Models for RK73B1ETTP561J by KOA Corporation
Related Parts for RK73B1ETTP561J
-
RK73H1JTTD1000FFixed Resistors
-
CL05A104KP5NNNCFixed Capacitors
-
SS4-40-3.50-L-D-K-TRHeaders and Edge Type Connectors
-
P2000MTLRectifier Diodes
-
CBC3225T1R0MRFixed Inductors
-
STFM360Power Field-Effect Transistors
-
BLM03AX121SN1DData Line Filters
-
BVSS84LT1GSmall Signal Field-Effect Transistors
-
STM32L053R8T6Microcontrollers