-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8649
|
Newark | Res, 5R6, 5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73B1ETTP5R6J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
2019-RK73B1ETTP5R6JCT-ND
|
DigiKey | RES 5.6 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24160 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
660-RK73B1ETTP5R6J
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 5.6ohms 5% RoHS: Compliant | 59793 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 35 | 71262 |
|
$0.0197 / $0.1462 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 8300 |
|
$0.0028 / $0.0169 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.6 Ohm, 50V, 5±%, 400ppm, 0402 Case Size | 95920 |
|
$0.0028 / $0.0210 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.6 Ohm, 50V, 5±%, 400ppm, 0402 Case Size | 24000 |
|
$0.0293 / $0.1950 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.6 Ohm, 50V, 5±%, 400ppm, 0402 Case Size | 8920 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.6 Ohm, 50V, 5±%, 400ppm, 0402 Case Size | 6640 |
|
$0.0075 / $0.0225 | Buy Now |
DISTI #
RK73B1ETTP5R6J
|
TTI | Thick Film Resistors - SMD 0.1W 5.6ohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0020 / $0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B1ETTP5R6J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ETTP5R6J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73B1ETTP5R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTP5R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELBK5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ELBK5R6J |
RK73B1ETTPL5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ETTPL5R6J |
RK73B1ETBK5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ETBK5R6J |
RK73B1ERTTP5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ERTTP5R6J |
RK73B1ELTPL5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ELTPL5R6J |
RK73B1ELTPD5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ELTPD5R6J |
SR0402JR-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RK73B1ETTP5R6J vs SR0402JR-075R6L |
RK73B1ERTTPD5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ERTTPD5R6J |
RK73B1ERTBK5R6J | RES,SMT,THICK FILM,5.6 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73B1ETTP5R6J vs RK73B1ERTBK5R6J |
RK73B1ELTP5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP5R6J vs RK73B1ELTP5R6J |