Part Details for RK73B1ETTP6R2J by KOA Speer Electronics Inc
Overview of RK73B1ETTP6R2J by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1ETTP6R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8659
|
Newark | Res, 6R2, 5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73B1ETTP6R2J Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73B1ETTP6R2JCT-ND
|
DigiKey | RES 6.2 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18650 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
660-RK73B1ETTP6R2J
|
Mouser Electronics | Thick Film Resistors - SMD 6.2 Ohm 5% RoHS: Compliant | 28792 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06773096
|
Arrow Electronics | Res Thick Film 0402 6.2 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1501 Container: Cut Strips | Americas - 7699 |
|
$0.0012 / $0.0040 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 15640 |
|
$0.0613 / $0.3500 | Buy Now | |
DISTI #
RK73B1ETTP6R2J
|
TTI | Thick Film Resistors - SMD 6.2 Ohm 5% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0020 | Buy Now |
DISTI #
C1S413110713191
|
Chip1Stop | Res Thick Film 0402 6.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 8500 |
|
$0.0011 | Buy Now |
DISTI #
3537868
|
Farnell | RES, 6R2, 5%, 0.1W, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 75V 5% 200ppm/ 6.2 0402 Chip Resistor - Surface Mount ROHS | 8150 |
|
$0.0002 / $0.0011 | Buy Now |
Part Details for RK73B1ETTP6R2J
RK73B1ETTP6R2J CAD Models
RK73B1ETTP6R2J Part Data Attributes:
|
RK73B1ETTP6R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ETTP6R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RK73B1ETTP6R2J
This table gives cross-reference parts and alternative options found for RK73B1ETTP6R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTP6R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ERTBK6R2J | RES,SMT,THICK FILM,6.2 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73B1ETTP6R2J vs RK73B1ERTBK6R2J |
RK73B1ERTBK6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTP6R2J vs RK73B1ERTBK6R2J |
RK73B1ELTPD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP6R2J vs RK73B1ELTPD6R2J |
RK73B1ERTTPD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73B1ETTP6R2J vs RK73B1ERTTPD6R2J |
RK73B1ELBK6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTP6R2J vs RK73B1ELBK6R2J |