Part Details for RK73B1FTTBL751J by KOA Corporation
Overview of RK73B1FTTBL751J by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1FTTBL751J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73B1FTTBL751J
|
Avnet Asia | Res General Purpose Thick Film 01005 750 Ohm 5% 3/100W ±250ppm/°C Molded Paper T/R (Alt: RK73B1FTTBL751J) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | 20000 |
|
$0.0028 / $0.0047 | Buy Now |