Part Details for RK73B1HRTTC393J by KOA Speer Electronics Inc
Overview of RK73B1HRTTC393J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1HRTTC393J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1HRTTC393JCT-ND
|
DigiKey | RES 39K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0180 / $0.1400 | Buy Now |
DISTI #
660-RK73B1HRTTC393J
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HRTTCM393J RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 45 | 10000 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 8000 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RK73B1HRTTC393J
RK73B1HRTTC393J CAD Models
RK73B1HRTTC393J Part Data Attributes
|
RK73B1HRTTC393J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HRTTC393J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HRTTC393J
This table gives cross-reference parts and alternative options found for RK73B1HRTTC393J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HRTTC393J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201JR-1339KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HRTTC393J vs AC0201JR-1339KL |
RM02R-39K-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73B1HRTTC393J vs RM02R-39K-J |
ERJ1GNJ393C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73B1HRTTC393J vs ERJ1GNJ393C |
RMGW06-393JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73B1HRTTC393J vs RMGW06-393JPA |
RK73B1HRTTA393J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73B1HRTTC393J vs RK73B1HRTTA393J |
RK73B1HTBK393J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RK73B1HRTTC393J vs RK73B1HTBK393J |
CR0201J39KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73B1HRTTC393J vs CR0201J39KD50 |
WCR-WCR0201LF-393-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | TT Electronics Resistors | RK73B1HRTTC393J vs WCR-WCR0201LF-393-J-P-LT |
RMCS0201JT39K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73B1HRTTC393J vs RMCS0201JT39K0-HP |