Part Details for RK73B1HTTC104J by KOA Corporation
Overview of RK73B1HTTC104J by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1HTTC104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 5 %, 200 ppm, 100000 ohm, SURFACE MOUNT, 0201 | 29137 |
|
$0.0057 / $0.0304 | Buy Now |
DISTI #
RK73B1HTTC104J
|
Avnet Asia | Res General Purpose Thick Film 0201 100k Ohm 5% 1/20W ±200ppm/°C Molded Paper T/R (Alt: RK73B1HTTC104J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |