Part Details for RK73B1HTTC331J by KOA Speer Electronics Inc
Overview of RK73B1HTTC331J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1HTTC331J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1HTTC331JCT-ND
|
DigiKey | RES 330 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46597 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
660-RK73B1HTTC331J
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HTTCM331J RoHS: Compliant | 19980 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
RK73B1HTTC331J
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HTTCM331J pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0034 | Buy Now |
DISTI #
C1S413110911207
|
Chip1Stop | Res Thick Film 0201 330 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5417 |
|
$0.0029 / $0.0034 | Buy Now |
|
LCSC | 50mW Thick Film Resistors 25V 5% 200ppm/ 330 0201 Chip Resistor - Surface Mount ROHS | 1264 |
|
$0.0003 / $0.0004 | Buy Now |
Part Details for RK73B1HTTC331J
RK73B1HTTC331J CAD Models
RK73B1HTTC331J Part Data Attributes
|
RK73B1HTTC331J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HTTC331J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HTTC331J
This table gives cross-reference parts and alternative options found for RK73B1HTTC331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HTTC331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/203305%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B1HTTC331J vs RMCS1/203305%A |
RMCS0201JT330R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73B1HTTC331J vs RMCS0201JT330R-HP |
WR02X331JGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73B1HTTC331J vs WR02X331JGL |
RMCS0201JG330R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73B1HTTC331J vs RMCS0201JG330R-HP |
AC0201JR-07330RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HTTC331J vs AC0201JR-07330RL |
AF0201JR-13330RL | Fixed Resistor, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73B1HTTC331J vs AF0201JR-13330RL |
RK73B1HRTTCM331J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73B1HTTC331J vs RK73B1HRTTCM331J |
WR02X331JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73B1HTTC331J vs WR02X331JDL |
RM02R-330R-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73B1HTTC331J vs RM02R-330R-J |
RMCS0201JT330R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B1HTTC331J vs RMCS0201JT330R |