Part Details for RK73B1HTTC911J by KOA Speer Electronics Inc
Overview of RK73B1HTTC911J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1HTTC911J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1HTTC911JCT-ND
|
DigiKey | RES 910 OHM 5% 1/20W 0201 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0069 / $0.0106 | Buy Now |
DISTI #
660-RK73B1HTTC911J
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HTTCM911J RoHS: Compliant | 7508 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200PPM, 910OHM, SURFACE MOUNT, 0201 | 6000 |
|
$0.0057 / $0.0304 | Buy Now |
Part Details for RK73B1HTTC911J
RK73B1HTTC911J CAD Models
RK73B1HTTC911J Part Data Attributes
|
RK73B1HTTC911J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HTTC911J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HTTC911J
This table gives cross-reference parts and alternative options found for RK73B1HTTC911J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HTTC911J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201J910RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73B1HTTC911J vs CR0201J910RD50 |
WR02X911JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73B1HTTC911J vs WR02X911JDL |
RK73B1HRTTCM911J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73B1HTTC911J vs RK73B1HRTTCM911J |
0201WMJ0911TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73B1HTTC911J vs 0201WMJ0911TEE |
0201WMJ0911TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73B1HTTC911J vs 0201WMJ0911TCE |
WR02X911JGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73B1HTTC911J vs WR02X911JGL |
CR0201J910RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73B1HTTC911J vs CR0201J910RP10 |
RMCS1/209105%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B1HTTC911J vs RMCS1/209105%R |
AC0201JR-13910RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HTTC911J vs AC0201JR-13910RL |
RMCS0201JT910R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73B1HTTC911J vs RMCS0201JT910R-HP |