Part Details for RK73B1JTTD334J by KOA Corporation
Overview of RK73B1JTTD334J by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1JTTD334J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 330K Ohm, 50V, 5% ±Tol, 200ppm, 0603 Case | 5000 |
|
$0.0045 / $0.0120 | Buy Now |