Part Details for RK73B2ARTTD225J by KOA Speer Electronics Inc
Overview of RK73B2ARTTD225J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ARTTD225J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ARTTD225JCT-ND
|
DigiKey | RES 2.2M OHM 5% 1/4W 0805 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 / $0.0312 | Buy Now |
Part Details for RK73B2ARTTD225J
RK73B2ARTTD225J CAD Models
RK73B2ARTTD225J Part Data Attributes
|
RK73B2ARTTD225J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ARTTD225J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ARTTD225J
This table gives cross-reference parts and alternative options found for RK73B2ARTTD225J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ARTTD225J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTBK225J | RES,SMT,THICK FILM,2.2M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73B2ARTTD225J vs RK73B2ARTBK225J |
RK73B2ARTTED225J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ARTTD225J vs RK73B2ARTTED225J |
SG73P2ALTD225J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ARTTD225J vs SG73P2ALTD225J |
MR08W225JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73B2ARTTD225J vs MR08W225JTL |
CR-05JPF---2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73B2ARTTD225J vs CR-05JPF---2M2 |
MR08X225JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73B2ARTTD225J vs MR08X225JGL |
SG73P2ALTED225J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ARTTD225J vs SG73P2ALTED225J |
CR20-225JV | Fixed Resistor, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ARTTD225J vs CR20-225JV |
CR0805J2M2D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ARTTD225J vs CR0805J2M2D500.25W |
SG73P2ALTDD225J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ARTTD225J vs SG73P2ALTDD225J |