Part Details for RK73B2ATTDD102J by KOA Speer Electronics Inc
Overview of RK73B2ATTDD102J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTDD102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ATTDD102JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9600 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTDD102J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1K OHM 5% RoHS: Compliant | 32304 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 1710000 |
|
RFQ | ||
DISTI #
RK73B2ATTDD102J
|
TTI | Thick Film Resistors - SMD 1/4W 1K OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 420000 In Stock |
|
$0.0035 / $0.0037 | Buy Now |
|
NexGen Digital | 15000 |
|
RFQ | ||
|
Perfect Parts Corporation | 22571 |
|
RFQ |
Part Details for RK73B2ATTDD102J
RK73B2ATTDD102J CAD Models
RK73B2ATTDD102J Part Data Attributes
|
RK73B2ATTDD102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTDD102J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTDD102J
This table gives cross-reference parts and alternative options found for RK73B2ATTDD102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTDD102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTP102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTDD102J vs RK73B2ARTTP102J |
CR0805J1K0P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTDD102J vs CR0805J1K0P200.25W |
SG73P2ALBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD102J vs SG73P2ALBK102J |
SG73P2ATBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD102J vs SG73P2ATBK102J |
RMP10R-1K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | RK73B2ATTDD102J vs RMP10R-1K0-J |
SG73P2ALTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD102J vs SG73P2ALTDD102J |
FPF05JT-102 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTDD102J vs FPF05JT-102 |
RM10J102CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73B2ATTDD102J vs RM10J102CTDK-H |
SG73S2ALTP102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD102J vs SG73S2ALTP102J |
SG73S2ALTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD102J vs SG73S2ALTDD102J |