Part Details for RK73B2ATTDD473J by KOA Speer Electronics Inc
Overview of RK73B2ATTDD473J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTDD473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ATTDD473JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTDD473J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 47K OHM 5% RoHS: Compliant | 17839 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06779314
|
Arrow Electronics | Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2322 | Americas - 80000 |
|
$0.0033 | Buy Now |
DISTI #
V72:2272_06779314
|
Arrow Electronics | Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1844 Container: Cut Strips | Americas - 1540 |
|
$0.0033 / $0.0160 | Buy Now |
DISTI #
77268102
|
Verical | Res Thick Film 0805 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2322 | Americas - 80000 |
|
$0.0033 | Buy Now |
|
Bristol Electronics | 5153 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 35 | 37979 |
|
$0.0197 / $0.1462 | Buy Now |
|
Quest Components | Resistor, Thick Film, 47K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 4122 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Thick Film, 47K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 16000 |
|
$0.0293 / $0.1950 | Buy Now |
DISTI #
RK73B2ATTDD473J
|
TTI | Thick Film Resistors - SMD 1/4W 47K OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 650000 In Stock |
|
$0.0033 | Buy Now |
Part Details for RK73B2ATTDD473J
RK73B2ATTDD473J CAD Models
RK73B2ATTDD473J Part Data Attributes
|
RK73B2ATTDD473J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTDD473J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTDD473J
This table gives cross-reference parts and alternative options found for RK73B2ATTDD473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTDD473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05JW-473 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTDD473J vs FPF05JW-473 |
RK73B2ARTTP473J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTDD473J vs RK73B2ARTTP473J |
SG73P2ALTDD473J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD473J vs SG73P2ALTDD473J |
CR0805J47KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTDD473J vs CR0805J47KP200.25W |
SG73S2ATTPD473J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD473J vs SG73S2ATTPD473J |
RK73B2ARTBK473J | RES,SMT,THICK FILM,47K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73B2ATTDD473J vs RK73B2ARTBK473J |
SCR20-473JV | Fixed Resistor, 0.25W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73B2ATTDD473J vs SCR20-473JV |
RK73B2ARTBK473J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTDD473J vs RK73B2ARTBK473J |
CR0805J47KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTDD473J vs CR0805J47KP050.25W |
RM10J473CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73B2ATTDD473J vs RM10J473CTDK-H |