Part Details for RK73B2BRTTD220G by KOA Speer Electronics Inc
Overview of RK73B2BRTTD220G by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2BRTTD220G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2BRTTD220GCT-ND
|
DigiKey | RES 22 OHM 2% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 / $0.0432 | Buy Now |
DISTI #
660-RK73B2BRTTD220G
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73B2BRTTD220G
RK73B2BRTTD220G CAD Models
RK73B2BRTTD220G Part Data Attributes
|
RK73B2BRTTD220G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BRTTD220G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BRTTD220G
This table gives cross-reference parts and alternative options found for RK73B2BRTTD220G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BRTTD220G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12GTN220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73B2BRTTD220G vs RM12GTN220 |
RK73A2BLTD220G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BRTTD220G vs RK73A2BLTD220G |
NRC12G220TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | RK73B2BRTTD220G vs NRC12G220TRF |
1206S4G0220T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BRTTD220G vs 1206S4G0220T5 |
RK73A2BLTDD220G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BRTTD220G vs RK73A2BLTDD220G |
RK73A2BLTED220G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BRTTD220G vs RK73A2BLTED220G |
CR32TR220G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73B2BRTTD220G vs CR32TR220G |
RK73B2BRTTED220G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2BRTTD220G vs RK73B2BRTTED220G |
RK73B2BTTB220G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BRTTD220G vs RK73B2BTTB220G |
RK73B2BXTE220G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BRTTD220G vs RK73B2BXTE220G |