Part Details for RK73B2BTTD103J. by KOA Speer Electronics Inc
Overview of RK73B2BTTD103J. by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2BTTD103J.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9032
|
Newark | Res, 10K, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD103J. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125900 |
|
$0.0190 / $0.0720 | Buy Now |