Part Details for RK73B2BTTD156J by KOA Speer Electronics Inc
Overview of RK73B2BTTD156J by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2BTTD156J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9057
|
Newark | Res, 15M, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD156J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
2019-RK73B2BTTD156JCT-ND
|
DigiKey | RES 15M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11474 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
660-RK73B2BTTD156J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 15Mohms 5% RoHS: Compliant | 11029 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 35000 |
|
$0.0395 / $0.2925 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 15000000OHM, 5%, 400PPM, SURFACE MOUNT, 1206 | 16000 |
|
$0.0488 / $0.3900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 15000000OHM, 5%, 400PPM, SURFACE MOUNT, 1206 | 12000 |
|
$0.0090 / $0.0450 | Buy Now |
DISTI #
RK73B2BTTD156J
|
TTI | Thick Film Resistors - SMD 1/4watts 15Mohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0067 | Buy Now |
DISTI #
C1S413111590269
|
Chip1Stop | Res Thick Film 1206 15M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R RoHS: Compliant | 4297 |
|
$0.0043 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 200V 5% 400ppm/ 15M 1206 Chip Resistor - Surface Mount ROHS | 4065 |
|
$0.0045 / $0.0101 | Buy Now |
Part Details for RK73B2BTTD156J
RK73B2BTTD156J CAD Models
RK73B2BTTD156J Part Data Attributes
|
RK73B2BTTD156J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BTTD156J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BTTD156J
This table gives cross-reference parts and alternative options found for RK73B2BTTD156J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BTTD156J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-156-JT401Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73B2BTTD156J vs MC1206P-156-JT401Q |
RK73B2BLTD156J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTD156J vs RK73B2BLTD156J |
MC1206P-156-JB401Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73B2BTTD156J vs MC1206P-156-JB401Q |
MC1206-1505-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73B2BTTD156J vs MC1206-1505-JB |
RMF12JT156 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73B2BTTD156J vs RMF12JT156 |
RM12JTN156 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73B2BTTD156J vs RM12JTN156 |
RK73B2BLBC156J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BTTD156J vs RK73B2BLBC156J |
RK73B2BLBK156J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BTTD156J vs RK73B2BLBK156J |
RMS12JT156 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73B2BTTD156J vs RMS12JT156 |
MC1206-156-JB401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73B2BTTD156J vs MC1206-156-JB401W |