There are no models available for this part yet.
Overview of RK73B2BTTD1R8J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73B2BTTD1R8J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73B2BTTD1R8JCT-ND
|
DigiKey | RES 1.8 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13942 In Stock |
|
$0.0055 / $0.1000 | Buy Now | |
DISTI #
660-RK73B2BTTD1R8J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.8ohms 5% RoHS: Compliant | 9972 |
|
$0.0060 / $0.1000 | Buy Now | |
Quest Components | 7920 |
|
$0.0400 / $0.2000 | Buy Now | |||
DISTI #
RK73B2BTTD1R8J
|
TTI | Thick Film Resistors - SMD 1/4watts 1.8ohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0055 / $0.0058 | Buy Now | |
DISTI #
C1S413111270930
|
Chip1Stop | Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) ツア200ppm/ツーC Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 14200 |
|
$0.0032 / $0.0049 | Buy Now | |
DISTI #
C1S413110569624
|
Chip1Stop | Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) ±200ppm/℃ Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0066 | Buy Now | |
LCSC | 250mW Thick Film Resistors 200V 5% 200ppm/ 1.8 1206 Chip Resistor - Surface Mount ROHS | 5000 |
|
$0.0403 / $0.0663 | Buy Now |
CAD Models for RK73B2BTTD1R8J by KOA Speer Electronics Inc
Part Data Attributes for RK73B2BTTD1R8J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73B2BTTD1R8J
This table gives cross-reference parts and alternative options found for RK73B2BTTD1R8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BTTD1R8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JV-1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BTTD1R8J vs FWF06JV-1R8 |
RC1206JR-101R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B2BTTD1R8J vs RC1206JR-101R8 |
232271161188 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B2BTTD1R8J vs 232271161188 |
1206S4J018JC3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD1R8J vs 1206S4J018JC3 |
1206S4J018JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD1R8J vs 1206S4J018JC2E |
1206S4J018JCC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD1R8J vs 1206S4J018JCC |
CTTKFR1206JTF1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73B2BTTD1R8J vs CTTKFR1206JTF1R80 |
AF1206JR-101R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73B2BTTD1R8J vs AF1206JR-101R8L |
CR1206-4W-1R8JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B2BTTD1R8J vs CR1206-4W-1R8JT-13 |
NRC-AS12J1R8TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73B2BTTD1R8J vs NRC-AS12J1R8TRQYF |