Part Details for RK73B2BTTD245J by KOA Speer Electronics Inc
Overview of RK73B2BTTD245J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2BTTD245J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9090
|
Newark | Res, 2M4, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD245J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
2019-RK73B2BTTD245JCT-ND
|
DigiKey | RES 2.4M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8630 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
660-RK73B2BTTD245J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 2.4Mohms 5% RoHS: Compliant | 13650 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | 15700 |
|
$0.0140 / $0.1050 | Buy Now | |
DISTI #
RK73B2BTTD245J
|
TTI | Thick Film Resistors - SMD 1/4watts 2.4Mohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0041 / $0.0052 | Buy Now |
DISTI #
C1S413110691163
|
Chip1Stop | Res Thick Film 1206 2.4M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 5000 |
|
$0.0100 | Buy Now |
Part Details for RK73B2BTTD245J
RK73B2BTTD245J CAD Models
RK73B2BTTD245J Part Data Attributes
|
RK73B2BTTD245J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BTTD245J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BTTD245J
This table gives cross-reference parts and alternative options found for RK73B2BTTD245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BTTD245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-245-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73B2BTTD245J vs MC1206-245-JB201Q |
1206S4J0245TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD245J vs 1206S4J0245TA |
CR-06JPB---2M4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73B2BTTD245J vs CR-06JPB---2M4 |
CR1206-4W-245JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B2BTTD245J vs CR1206-4W-245JT-13 |
FWF06JW-245 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BTTD245J vs FWF06JW-245 |
CR1206J2M4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73B2BTTD245J vs CR1206J2M4P10 |
RK73B2BRTTEB245J | RES,SMT,THICK FILM,2.4M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RK73B2BTTD245J vs RK73B2BRTTEB245J |
RK73B2BRTTDB245J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BTTD245J vs RK73B2BRTTDB245J |
RMC12062M45% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73B2BTTD245J vs RMC12062M45% |
1206S4J0245TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD245J vs 1206S4J0245TB |