There are no models available for this part yet.
Overview of RK73B2BTTD272J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73B2BTTD272J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ0775
|
Newark | Res, 2K7, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:2.7Kohm, Product Range:Rk73B Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Koa RK73B2BTTD272J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 / $0.0410 | Buy Now | |
DISTI #
84AH9093
|
Newark | Res, 2K7, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD272J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now | |
DISTI #
2019-RK73B2BTTD272JCT-ND
|
DigiKey | RES 2.7K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21461 In Stock |
|
$0.0049 / $0.1000 | Buy Now | |
DISTI #
660-RK73B2BTTD272J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 2.7Kohms 5% RoHS: Compliant | 29556 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RK73B2BTTD272J RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0046 / $0.0056 | Buy Now | ||
Bristol Electronics | 9985 |
|
RFQ | ||||
Bristol Electronics | 9080 |
|
RFQ | ||||
Bristol Electronics | 8561 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7988 |
|
$0.0060 / $0.0300 | Buy Now | ||
Quest Components | Resistor, Thick Film, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 6802 |
|
$0.0400 / $0.2000 | Buy Now |
CAD Models for RK73B2BTTD272J by KOA Speer Electronics Inc
Part Data Attributes for RK73B2BTTD272J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73B2BTTD272J
This table gives cross-reference parts and alternative options found for RK73B2BTTD272J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BTTD272J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73B2BTTD272J vs NRC12J272TRF |
NRC12J272TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | RK73B2BTTD272J vs NRC12J272TR10F |
MCR18ERTJ272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73B2BTTD272J vs MCR18ERTJ272 |
MC12062701JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73B2BTTD272J vs MC12062701JT |
1206S4J0272T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD272J vs 1206S4J0272T1 |
1206S4J0272CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD272J vs 1206S4J0272CDE |
SG73P2BLTED272J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BTTD272J vs SG73P2BLTED272J |
RK73B2BTTP272J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73B2BTTD272J vs RK73B2BTTP272J |
RMCF1206JT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73B2BTTD272J vs RMCF1206JT2K70 |
FCF06JS-272-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73B2BTTD272J vs FCF06JS-272-W |
Related Parts for RK73B2BTTD272J
-
TL2BR015FTEFixed Resistors
-
600S1R8BT250XTFixed Capacitors
-
M20-7810545RHeaders and Edge Type Connectors
-
MBRS540T3Rectifier Diodes
-
CDRH103RNP-1R5NC-BFixed Inductors
-
M55342K03B1H20RThin Film Resistors
-
MPZ1608S221ATA00Data Line Filters
-
P6SMB130ATransient Suppressors
-
MK64FX512VLL12Microcontrollers