Part Details for RK73B2ELTD4R3J by KOA Speer Electronics Inc
Overview of RK73B2ELTD4R3J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ELTD4R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4890 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 4.3 ohm, SURFACE MOUNT, 1210 | 3912 |
|
$0.0798 / $0.3990 | Buy Now |
Part Details for RK73B2ELTD4R3J
RK73B2ELTD4R3J CAD Models
RK73B2ELTD4R3J Part Data Attributes
|
RK73B2ELTD4R3J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ELTD4R3J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ELTD4R3J
This table gives cross-reference parts and alternative options found for RK73B2ELTD4R3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ELTD4R3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTDB4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ELTD4R3J vs RK73B2ERTTDB4R3J |
FPS12JT-4R3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73B2ELTD4R3J vs FPS12JT-4R3 |
RK73B2ELTE4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ELTD4R3J vs RK73B2ELTE4R3J |
SG73P2ETTDD4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ELTD4R3J vs SG73P2ETTDD4R3J |
SR1210JR-074R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RK73B2ELTD4R3J vs SR1210JR-074R3L |
RK73B2ELBK4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ELTD4R3J vs RK73B2ELBK4R3J |
CR044R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73B2ELTD4R3J vs CR044R3J |
SG73S2ELTDD4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ELTD4R3J vs SG73S2ELTDD4R3J |
RK73B2ELTDD4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ELTD4R3J vs RK73B2ELTDD4R3J |
RTT124R3JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73B2ELTD4R3J vs RTT124R3JP3 |