-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0782
|
Newark | Res, 1K1, 5%, 0.33W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:1.1Kohm, Product Range:Rk73B Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Koa RK73B2ETTD112J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 / $0.1400 | Buy Now |
DISTI #
2019-RK73B2ETTD112JCT-ND
|
DigiKey | RES 1.1K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11520 In Stock |
|
$0.0134 / $0.1100 | Buy Now |
DISTI #
660-RK73B2ETTD112J
|
Mouser Electronics | Thick Film Resistors - SMD 1/2W 1.1Kohms 5% RoHS: Compliant | 14920 |
|
$0.0130 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1100OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 | 13699 |
|
$0.0260 / $0.1300 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1100OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 | 5000 |
|
$0.0198 / $0.0440 | Buy Now |
DISTI #
RK73B2ETTD112J
|
TTI | Thick Film Resistors - SMD 1/2W 1.1Kohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0130 | Buy Now |
DISTI #
C1S413110945435
|
Chip1Stop | Res Thick Film 1210 1.1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 74654 |
|
$0.0103 / $0.0416 | Buy Now |
DISTI #
C1S413110945417
|
Chip1Stop | Res Thick Film 1210 1.1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0151 | Buy Now |
DISTI #
C1S413110945426
|
Chip1Stop | Res Thick Film 1210 1.1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 650 |
|
$0.0196 / $0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B2ETTD112J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ETTD112J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73B2ETTD112J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ETTD112J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12101K10JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73B2ETTD112J vs CRCW12101K10JNTA |
CRCW12101K10JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RK73B2ETTD112J vs CRCW12101K10JNEBIF |
SG73S2ELTE112J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD112J vs SG73S2ELTE112J |
SG73S2ELTD112J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ETTD112J vs SG73S2ELTD112J |
SG73P2ETTED112J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ETTD112J vs SG73P2ETTED112J |
SG73P2ELTDD112J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD112J vs SG73P2ELTDD112J |
ERJU14J112U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73B2ETTD112J vs ERJU14J112U |
CRS1210AJW-112ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73B2ETTD112J vs CRS1210AJW-112ELF |
CRM1210AJW-112ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73B2ETTD112J vs CRM1210AJW-112ELF |
RK73B2ELTE112J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ETTD112J vs RK73B2ELTE112J |