Part Details for RK73B2ETTD434J by KOA Speer Electronics Inc
Overview of RK73B2ETTD434J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ETTD434J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ETTD434JCT-ND
|
DigiKey | RES 430K OHM 5% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 / $0.0277 | Buy Now |
DISTI #
660-RK73B2ETTD434J
|
Mouser Electronics | Thick Film Resistors - SMD 430K OHM 5% RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
|
Quest Components | 3760 |
|
$0.0390 / $0.1300 | Buy Now |
Part Details for RK73B2ETTD434J
RK73B2ETTD434J CAD Models
RK73B2ETTD434J Part Data Attributes
|
RK73B2ETTD434J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ETTD434J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ETTD434J
This table gives cross-reference parts and alternative options found for RK73B2ETTD434J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ETTD434J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTED434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ETTD434J vs RK73B2ERTTED434J |
ERJ14YJ434U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73B2ETTD434J vs ERJ14YJ434U |
SG73P2ELTE434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD434J vs SG73P2ELTE434J |
SCR35-434JV | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73B2ETTD434J vs SCR35-434JV |
SG73S2ELBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD434J vs SG73S2ELBK434J |
CRS1210AJW-434ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73B2ETTD434J vs CRS1210AJW-434ELF |
SG73P2ETBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD434J vs SG73P2ETBK434J |
CR35-434JB | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ETTD434J vs CR35-434JB |
RK73B2ELBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD434J vs RK73B2ELBK434J |
RK73B2ERTTE434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ETTD434J vs RK73B2ERTTE434J |