Part Details for RK73B2HLTDD3R0J by KOA Speer Electronics Inc
Overview of RK73B2HLTDD3R0J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2HLTDD3R0J
RK73B2HLTDD3R0J CAD Models
RK73B2HLTDD3R0J Part Data Attributes:
|
RK73B2HLTDD3R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HLTDD3R0J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HLTDD3R0J
This table gives cross-reference parts and alternative options found for RK73B2HLTDD3R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HLTDD3R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJLF----3R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73B2HLTDD3R0J vs CR-0AJLF----3R |
RC2010J3R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73B2HLTDD3R0J vs RC2010J3R0-07-RG70 |
RK73B2HLBK3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD3R0J vs RK73B2HLBK3R0J |
RK73BW2HLTEB3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD3R0J vs RK73BW2HLTEB3R0J |
RMGW50-3R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73B2HLTDD3R0J vs RMGW50-3R0JB |
232276060308 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B2HLTDD3R0J vs 232276060308 |
RK73B2HLTEB3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD3R0J vs RK73B2HLTEB3R0J |
RK73BW2HTBK3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD3R0J vs RK73BW2HTBK3R0J |
RK73BW2HRTBK3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD3R0J vs RK73BW2HRTBK3R0J |
RK73BW2HLBK3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD3R0J vs RK73BW2HLBK3R0J |