Part Details for RK73B2HLTE562J by KOA Speer Electronics Inc
Overview of RK73B2HLTE562J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2HLTE562J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3767 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 5600 ohm, SURFACE MOUNT, 2010 | 3013 |
|
$0.1632 / $0.8160 | Buy Now |
Part Details for RK73B2HLTE562J
RK73B2HLTE562J CAD Models
RK73B2HLTE562J Part Data Attributes
|
RK73B2HLTE562J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HLTE562J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HLTE562J
This table gives cross-reference parts and alternative options found for RK73B2HLTE562J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HLTE562J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50-562JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73B2HLTE562J vs RMC50-562JTE |
RK73BW2HLTEB562J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTE562J vs RK73BW2HLTEB562J |
RK73B2HLTEB562J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTE562J vs RK73B2HLTEB562J |
MC2010-562-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73B2HLTE562J vs MC2010-562-JB201W |
RMF50R-5K6-J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | RK73B2HLTE562J vs RMF50R-5K6-J |
RK73B2HTTDD562J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2HLTE562J vs RK73B2HTTDD562J |
RMC50-562JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73B2HLTE562J vs RMC50-562JB |
RTT20562JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RK73B2HLTE562J vs RTT20562JE2 |
RK73BW2HTBK562J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTE562J vs RK73BW2HTBK562J |
TSR2GTJ562V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | RK73B2HLTE562J vs TSR2GTJ562V |