Part Details for RK73B2HTTE1R8J by KOA Speer Electronics Inc
Overview of RK73B2HTTE1R8J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2HTTE1R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2HTTE1R8JCT-ND
|
DigiKey | RES 1.8 OHM 5% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0496 / $0.0573 | Buy Now |
DISTI #
660-RK73B2HTTE1R8J
|
Mouser Electronics | Thick Film Resistors - SMD 1.8ohms 5% RoHS: Compliant | 0 |
|
$0.0370 / $0.3300 | Order Now |
|
Bristol Electronics | Min Qty: 18 | 4000 |
|
$0.0585 / $0.2925 | Buy Now |
|
Quest Components | 3200 |
|
$0.0780 / $0.3900 | Buy Now |
Part Details for RK73B2HTTE1R8J
RK73B2HTTE1R8J CAD Models
RK73B2HTTE1R8J Part Data Attributes
|
RK73B2HTTE1R8J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HTTE1R8J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HTTE1R8J
This table gives cross-reference parts and alternative options found for RK73B2HTTE1R8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTTE1R8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ1007J018JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTE1R8J vs NQ1007J018JT4E |
WR20X1R8JTL | Fixed Resistor, 0.5W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73B2HTTE1R8J vs WR20X1R8JTL |
RC2010JK-071R8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B2HTTE1R8J vs RC2010JK-071R8 |
AA2010JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73B2HTTE1R8J vs AA2010JK-071R8L |
201007J018JT3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTE1R8J vs 201007J018JT3E |
RC2010J1R8-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73B2HTTE1R8J vs RC2010J1R8-07-RG70 |
201007J018JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTE1R8J vs 201007J018JBAE |
201007J018JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTE1R8J vs 201007J018JC5E |
RMGW50-1R8JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73B2HTTE1R8J vs RMGW50-1R8JTE |
RC2010J1R8-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73B2HTTE1R8J vs RC2010J1R8-07-T70 |