Part Details for RK73B2HTTE221J by KOA Speer Electronics Inc
Overview of RK73B2HTTE221J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2HTTE221J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0804
|
Newark | Res, 220R, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:220Ohm, Product Range:Rk73B Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Koa RK73B2HTTE221J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 / $0.2180 | Buy Now |
DISTI #
2019-RK73B2HTTE221JCT-ND
|
DigiKey | RES 220 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16358 In Stock |
|
$0.0273 / $0.2400 | Buy Now |
DISTI #
660-RK73B2HTTE221J
|
Mouser Electronics | Thick Film Resistors - SMD 220ohms 5% RoHS: Compliant | 3600 |
|
$0.0310 / $0.2400 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 PPM, 220 OHM, SURFACE MOUNT, 2010 | 2400 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 PPM, 220 OHM, SURFACE MOUNT, 2010 | 9431 |
|
$0.9315 / $2.4840 | Buy Now |
DISTI #
RK73B2HTTE221J
|
TTI | Thick Film Resistors - SMD 220ohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0273 / $0.0341 | Buy Now |
DISTI #
1809582RL
|
element14 Asia-Pacific | RES, 220R, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0683 | Buy Now |
DISTI #
1809582
|
element14 Asia-Pacific | RES, 220R, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0683 / $0.0961 | Buy Now |
DISTI #
1809582RL
|
Farnell | RES, 220R, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$0.0681 | Buy Now |
DISTI #
1809582
|
Farnell | RES, 220R, 5%, 0.75W, 2010, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0681 / $0.0955 | Buy Now |
Part Details for RK73B2HTTE221J
RK73B2HTTE221J CAD Models
RK73B2HTTE221J Part Data Attributes
|
RK73B2HTTE221J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HTTE221J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HTTE221J
This table gives cross-reference parts and alternative options found for RK73B2HTTE221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTTE221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTBK221J | RES,SMT,THICK FILM,220 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RK73B2HTTE221J vs RK73BW2HRTBK221J |
RTT20221JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RK73B2HTTE221J vs RTT20221JE3 |
MC2010P-221-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTTE221J vs MC2010P-221-JB201Q |
MC2010-221-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTTE221J vs MC2010-221-JT201Q |
MC2010-221-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTTE221J vs MC2010-221-JT201 |
RMF20JE221 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73B2HTTE221J vs RMF20JE221 |
MC2010P-221-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73B2HTTE221J vs MC2010P-221-JT201W |
MC2010P-221-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTTE221J vs MC2010P-221-JT201 |
TSR2GTJ221V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | RK73B2HTTE221J vs TSR2GTJ221V |
MC2010-221-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HTTE221J vs MC2010-221-JB201 |