Part Details for RK73B3ALTD123J by KOA Speer Electronics Inc
Overview of RK73B3ALTD123J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B3ALTD123J
RK73B3ALTD123J CAD Models
RK73B3ALTD123J Part Data Attributes:
|
RK73B3ALTD123J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ALTD123J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ALTD123J
This table gives cross-reference parts and alternative options found for RK73B3ALTD123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ALTD123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J12KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73B3ALTD123J vs CR2512J12KE04 |
ERJ1TYJ123U | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73B3ALTD123J vs ERJ1TYJ123U |
TSR1GTJ123V | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RK73B3ALTD123J vs TSR1GTJ123V |
NRCS100J123TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ALTD123J vs NRCS100J123TRF |
RK73BW3ARTBK123J | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTD123J vs RK73BW3ARTBK123J |
RTT25123JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ALTD123J vs RTT25123JE4 |
RK73BW3ARTTEB123J | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTD123J vs RK73BW3ARTTEB123J |
RK73B3ALTDD123J | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ALTD123J vs RK73B3ALTDD123J |
RM73B3ATED123J | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ALTD123J vs RM73B3ATED123J |
RK73B3ATTDD123J | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ALTD123J vs RK73B3ATTDD123J |