Part Details for RK73B3ALTDD113J by KOA Speer Electronics Inc
Overview of RK73B3ALTDD113J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B3ALTDD113J
RK73B3ALTDD113J CAD Models
RK73B3ALTDD113J Part Data Attributes:
|
RK73B3ALTDD113J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ALTDD113J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73B3A(5% TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ALTDD113J
This table gives cross-reference parts and alternative options found for RK73B3ALTDD113J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ALTDD113J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K3ATE11KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTDD113J vs RK73K3ATE11KOHMJ |
RK73BW3ATTEB113J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTDD113J vs RK73BW3ATTEB113J |
NRCS100J113TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ALTDD113J vs NRCS100J113TRF |
235055611113L | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73B3ALTDD113J vs 235055611113L |
RK73BW3ARTTEB113J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTDD113J vs RK73BW3ARTTEB113J |
RK73BW3ATBK113J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTDD113J vs RK73BW3ATBK113J |
NRCP100J113TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ALTDD113J vs NRCP100J113TRF |
RK73BW3ALTEB113J | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTDD113J vs RK73BW3ALTEB113J |
RC2512J113 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RK73B3ALTDD113J vs RC2512J113 |
WCR-WCR2512LF-113-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RK73B3ALTDD113J vs WCR-WCR2512LF-113-J-E-LT |