Part Details for RK73B3ALTED243J by KOA Speer Electronics Inc
Overview of RK73B3ALTED243J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ALTED243J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for RK73B3ALTED243J
RK73B3ALTED243J CAD Models
RK73B3ALTED243J Part Data Attributes
|
RK73B3ALTED243J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ALTED243J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ALTED243J
This table gives cross-reference parts and alternative options found for RK73B3ALTED243J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ALTED243J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235055611243L | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73B3ALTED243J vs 235055611243L |
TSR1GAJ243V | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RK73B3ALTED243J vs TSR1GAJ243V |
RMF25JE243 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73B3ALTED243J vs RMF25JE243 |
FCF25JX-243 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ALTED243J vs FCF25JX-243 |
NRCP100J243TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ALTED243J vs NRCP100J243TRF |
RK73BW3ALBK243J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTED243J vs RK73BW3ALBK243J |
CR2512-1W-243JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B3ALTED243J vs CR2512-1W-243JSNT |
WCR-WCR2512LF-243-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RK73B3ALTED243J vs WCR-WCR2512LF-243-J-E-LT |
RK73B3ATBK243J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTED243J vs RK73B3ATBK243J |
RK73BW3ATBK243J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTED243J vs RK73BW3ATBK243J |