There are no models available for this part yet.
Overview of RK73B3ATTE104J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73B3ATTE104J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH9255
|
Newark | Res, 100K, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE104J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0490 | Buy Now | |
DISTI #
2019-RK73B3ATTE104JCT-ND
|
DigiKey | RES 100K OHM 5% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11189 In Stock |
|
$0.0379 / $0.3400 | Buy Now | |
DISTI #
660-RK73B3ATTE104J
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 100Kohms 5% RoHS: Compliant | 10926 |
|
$0.0430 / $0.3400 | Buy Now | |
Bristol Electronics | Min Qty: 23 | 64000 |
|
$0.0304 / $0.2250 | Buy Now | ||
Bristol Electronics | 4000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 23 | 1560 |
|
$0.0675 / $0.2250 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 2512, LEAD FREE | 51200 |
|
$0.0330 / $0.3000 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 2512, LEAD FREE | 3200 |
|
$0.7500 / $2.5000 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 2512, LEAD FREE | 1248 |
|
$0.0600 / $0.3000 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 2512, LEAD FREE | 560 |
|
$0.0834 / $0.2780 | Buy Now |
CAD Models for RK73B3ATTE104J by KOA Speer Electronics Inc
Part Data Attributes for RK73B3ATTE104J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73B3ATTE104J
This table gives cross-reference parts and alternative options found for RK73B3ATTE104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTE104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512JT100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73B3ATTE104J vs RMCF2512JT100K |
CR2512-1W-104JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73B3ATTE104J vs CR2512-1W-104JSNT-13 |
25121WJ0104B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE104J vs 25121WJ0104B5 |
WCR-WCR2512LF-104-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RK73B3ATTE104J vs WCR-WCR2512LF-104-J-E-LT |
RMC1-104JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73B3ATTE104J vs RMC1-104JTE |
25121WJ0104C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE104J vs 25121WJ0104C1 |
RK73BW3ALTED104J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTE104J vs RK73BW3ALTED104J |
RK73B3ATTC104J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE104J vs RK73B3ATTC104J |
25121WJ0104TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE104J vs 25121WJ0104TB |
RK73B3ALTEB104J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE104J vs RK73B3ALTEB104J |
Related Parts for RK73B3ATTE104J
-
RMCF2512JT100KFixed Resistors
-
107SML050MD10Fixed Capacitors
-
DF11CZ-30DS-2V(22)Headers and Edge Type Connectors
-
RS1G-13-FRectifier Diodes
-
IRLML6401TRPBFPower Field-Effect Transistors
-
BLM21BD222TN1DData Line Filters
-
SMBJ6V0CATransient Suppressors
-
ZXMN3A01E6TASmall Signal Field-Effect Transistors
-
V250LA20APNon-linear Resistors