Part Details for RK73B3ATTE152J by KOA Speer Electronics Inc
Overview of RK73B3ATTE152J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ATTE152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9265
|
Newark | Res, 1K5, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE152J Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
2019-RK73B3ATTE152JCT-ND
|
DigiKey | RES 1.5K OHM 5% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6109 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
660-RK73B3ATTE152J
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 1.5Kohms 5% RoHS: Compliant | 9577 |
|
$0.0370 / $0.3400 | Buy Now |
DISTI #
V36:1790_06784617
|
Arrow Electronics | Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2401 | Americas - 4000 |
|
$0.0336 / $0.0520 | Buy Now |
DISTI #
77789784
|
Verical | Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2401 | Americas - 4000 |
|
$0.0336 / $0.0520 | Buy Now |
DISTI #
69066013
|
Verical | Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 549 Package Multiple: 1 Date Code: 2248 | Americas - 819 |
|
$0.0570 | Buy Now |
|
Bristol Electronics | 3942 |
|
RFQ | ||
|
Bristol Electronics | 8907 |
|
RFQ | ||
|
Quest Components | 7125 |
|
$0.0448 / $0.2240 | Buy Now | |
|
Quest Components | 3153 |
|
$0.0888 / $0.2960 | Buy Now |
Part Details for RK73B3ATTE152J
RK73B3ATTE152J CAD Models
RK73B3ATTE152J Part Data Attributes
|
RK73B3ATTE152J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTE152J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTE152J
This table gives cross-reference parts and alternative options found for RK73B3ATTE152J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTE152J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JP152 | RES,SMT,THICK FILM,1.5K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Prosperity Dielectrics Co Ltd | RK73B3ATTE152J vs FCF25JP152 |
CR2512AJW-152EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73B3ATTE152J vs CR2512AJW-152EAS |
RK73K3ATE1.5KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE152J vs RK73K3ATE1.5KOHMJ |
RK73B3ALBK152J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE152J vs RK73B3ALBK152J |
RK73BW3ALBK152J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE152J vs RK73BW3ALBK152J |
CR2512-1W-152JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B3ATTE152J vs CR2512-1W-152JSNT |
WCR2512LF-152-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73B3ATTE152J vs WCR2512LF-152-J-E-LT |
RMCS11.5K5%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B3ATTE152J vs RMCS11.5K5%A |
RTT25152JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTE152J vs RTT25152JE2 |
RTT25152JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTE152J vs RTT25152JE4 |