Part Details for RK73B3ATTE510J by KOA Speer Electronics Inc
Overview of RK73B3ATTE510J by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ATTE510J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9308
|
Newark | Res, 51R, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE510J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0410 / $0.0470 | Buy Now |
DISTI #
2019-RK73B3ATTE510JCT-ND
|
DigiKey | RES 51 OHM 5% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11028 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
660-RK73B3ATTE510J
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 51ohms 5% RoHS: Compliant | 11074 |
|
$0.0370 / $0.3400 | Buy Now |
|
Future Electronics | RK73B Series 2512 51 Ohm ±5 % ±200ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0366 / $0.0410 | Buy Now |
|
Bristol Electronics | 7259 |
|
RFQ | ||
|
Bristol Electronics | 1813 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 51 ohm, SURFACE MOUNT, 2512 | 5807 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
RK73B3ATTE510J
|
TTI | Thick Film Resistors - SMD 1watts 51ohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0370 / $0.0490 | Buy Now |
DISTI #
C1S413111271832
|
Chip1Stop | Res Thick Film 2512 51 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 3190 |
|
$0.0525 / $0.1120 | Buy Now |
Part Details for RK73B3ATTE510J
RK73B3ATTE510J CAD Models
RK73B3ATTE510J Part Data Attributes
|
RK73B3ATTE510J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTE510J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTE510J
This table gives cross-reference parts and alternative options found for RK73B3ATTE510J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTE510J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ALTED510J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTE510J vs RK73BW3ALTED510J |
MCR100JZHJ510 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RK73B3ATTE510J vs MCR100JZHJ510 |
RK73BW3ARTTEB510J | RES,SMT,THICK FILM,51 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RK73B3ATTE510J vs RK73BW3ARTTEB510J |
FCF25JY-510 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ATTE510J vs FCF25JY-510 |
25121WJ0510BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE510J vs 25121WJ0510BAE |
FCF25JV510 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ATTE510J vs FCF25JV510 |
25121WJ0510C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE510J vs 25121WJ0510C2 |
RMC1-510JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73B3ATTE510J vs RMC1-510JB |
RK73BW3ALTE510J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTE510J vs RK73BW3ALTE510J |
RK73B3ATTED510J | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ATTE510J vs RK73B3ATTED510J |