Part Details for RK73B3ATTE565J by KOA Speer Electronics Inc
Overview of RK73B3ATTE565J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ATTE565J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B3ATTE565JCT-ND
|
DigiKey | RES 5.6M OHM 5% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0591 / $0.0682 | Buy Now |
DISTI #
660-RK73B3ATTE565J
|
Mouser Electronics | Thick Film Resistors - SMD 5.6M OHM 5% RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
Part Details for RK73B3ATTE565J
RK73B3ATTE565J CAD Models
RK73B3ATTE565J Part Data Attributes
|
RK73B3ATTE565J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTE565J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTE565J
This table gives cross-reference parts and alternative options found for RK73B3ATTE565J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTE565J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B3ATE565J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTE565J vs RM73B3ATE565J |
RTT25565JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTE565J vs RTT25565JE3 |
FCF25JX-565-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ATTE565J vs FCF25JX-565-W |
CR2512-1W-565JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B3ATTE565J vs CR2512-1W-565JSNT |
RTT25565JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTE565J vs RTT25565JE4 |
CR2512J5M6E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73B3ATTE565J vs CR2512J5M6E04 |
RM73B3ATED565J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTE565J vs RM73B3ATED565J |
CTTKFR2512JTF5604 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73B3ATTE565J vs CTTKFR2512JTF5604 |
RK73BW3ATTEB565J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE565J vs RK73BW3ATTEB565J |
RMC25125M65%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73B3ATTE565J vs RMC25125M65%N |