Part Details for RK73C1JT1001D by KOA Speer Electronics Inc
Overview of RK73C1JT1001D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73C1JT1001D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4899 |
|
RFQ |
Part Details for RK73C1JT1001D
RK73C1JT1001D CAD Models
RK73C1JT1001D Part Data Attributes
|
RK73C1JT1001D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73C1JT1001D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Flat | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73C | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73C | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73C1JT1001D
This table gives cross-reference parts and alternative options found for RK73C1JT1001D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73C1JT1001D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC115T1001DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Jaro Components Inc | RK73C1JT1001D vs RC115T1001DT-P |
WK06K1001DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73C1JT1001D vs WK06K1001DTL |
RGC1/16C1001DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Kamaya Inc | RK73C1JT1001D vs RGC1/16C1001DBA |
RK73C1JT1001D | RES,SMT,THICK FILM,1K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73C1JT1001D vs RK73C1JT1001D |
WCR06031001DPLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | RK73C1JT1001D vs WCR06031001DPLT |
RC115C1001DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Jaro Components Inc | RK73C1JT1001D vs RC115C1001DT |