Part Details for RK73G1ERTTP1303D by KOA Speer Electronics Inc
Overview of RK73G1ERTTP1303D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1ERTTP1303D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1ERTTP1303DCT-ND
|
DigiKey | RES 130K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
660-RK73G1ERTTP1303D
|
Mouser Electronics | Thick Film Resistors - SMD 0402 130kOhm 0.1W 0.50% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0370 / $0.3600 | Order Now |
Part Details for RK73G1ERTTP1303D
RK73G1ERTTP1303D CAD Models
RK73G1ERTTP1303D Part Data Attributes
|
RK73G1ERTTP1303D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ERTTP1303D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ERTTP1303D
This table gives cross-reference parts and alternative options found for RK73G1ERTTP1303D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ERTTP1303D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UD134V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ERTTP1303D vs TSR16UD134V |
CR-02DEA--130K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ERTTP1303D vs CR-02DEA--130K |
RK73G1ETBK1303D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ERTTP1303D vs RK73G1ETBK1303D |
RGC1/16SC1303DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ERTTP1303D vs RGC1/16SC1303DB |
RK73G1ELTP1303D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ERTTP1303D vs RK73G1ELTP1303D |
RK73G1ETTP1303D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ERTTP1303D vs RK73G1ETTP1303D |
RK73G1ELBK1303D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ERTTP1303D vs RK73G1ELBK1303D |
RGC1/16SC134DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ERTTP1303D vs RGC1/16SC134DTH |
CR-02DEB--130K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ERTTP1303D vs CR-02DEB--130K |
CR101303DB | Fixed Resistor, 0.063W, 130000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ERTTP1303D vs CR101303DB |