There are no models available for this part yet.
Overview of RK73G1ETTP1651D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G1ETTP1651D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73G1ETTP1651DCT-ND
|
DigiKey | RES 1.65K OHM 0.5% 1/10W 0402 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.0568 | Buy Now | |
DISTI #
660-RK73G1ETTP1651D
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1650Ohms .5% 1/ RoHS: Compliant | 9996 |
|
$0.0330 / $0.3300 | Buy Now |
CAD Models for RK73G1ETTP1651D by KOA Speer Electronics Inc
Part Data Attributes for RK73G1ETTP1651D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1650 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73G1ETTP1651D
This table gives cross-reference parts and alternative options found for RK73G1ETTP1651D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP1651D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPS1651D | RES,SMT,THICK FILM,1.65K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTP1651D vs RK73G1ETTPS1651D |
CR10-1651DV | Fixed Resistor, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RK73G1ETTP1651D vs CR10-1651DV |
TSR16UTD1651V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTP1651D vs TSR16UTD1651V |
RK73G1ELTPL1651D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP1651D vs RK73G1ELTPL1651D |
RK73G1ELTPB1651D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP1651D vs RK73G1ELTPB1651D |
MCR01MZPD1651 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ETTP1651D vs MCR01MZPD1651 |
ERJ2RHD1651X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ETTP1651D vs ERJ2RHD1651X |
CR0402TTC50Y1.65K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ETTP1651D vs CR0402TTC50Y1.65K+-0.5% |
RCA04021K650.5%50ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1ETTP1651D vs RCA04021K650.5%50ET7E3 |
CR0402TC50Y1.65K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ETTP1651D vs CR0402TC50Y1.65K+-0.5% |