There are no models available for this part yet.
Overview of RK73G1ETTP2051D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G1ETTP2051D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73G1ETTP2051DCT-ND
|
DigiKey | RES 2.05K OHM 0.5% 1/10W 0402 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.0568 | Buy Now | |
DISTI #
660-RK73G1ETTP2051D
|
Mouser Electronics | Thick Film Resistors - SMD 0402 2050Ohms .5% 1/ RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
CAD Models for RK73G1ETTP2051D by KOA Speer Electronics Inc
Part Data Attributes for RK73G1ETTP2051D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2050 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73G1ETTP2051D
This table gives cross-reference parts and alternative options found for RK73G1ETTP2051D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP2051D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPB2051D | RES,SMT,THICK FILM,2.05K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTP2051D vs RK73G1ETTPB2051D |
RK73G1ETTPB2051D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP2051D vs RK73G1ETTPB2051D |
RK73G1ETTPS2051D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP2051D vs RK73G1ETTPS2051D |
RK73G1ELBK2051D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP2051D vs RK73G1ELBK2051D |
RK73G1ETBK2051D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP2051D vs RK73G1ETBK2051D |
RK73G1ELTP2051D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP2051D vs RK73G1ELTP2051D |
CR102051DV | Fixed Resistor, 0.063W, 2050ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTP2051D vs CR102051DV |
RK73G1ERTTPL2051D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP2051D vs RK73G1ERTTPL2051D |
RK73G1ETTPL2051D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTP2051D vs RK73G1ETTPL2051D |
RGC1/16SC2051DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ETTP2051D vs RGC1/16SC2051DB |