Part Details for RK73G1ETTP9092D by KOA Speer Electronics Inc
Overview of RK73G1ETTP9092D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1ETTP9092D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1ETTP9092DCT-ND
|
DigiKey | RES 90.9K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0316 / $0.2800 | Buy Now |
DISTI #
660-RK73G1ETTP9092D
|
Mouser Electronics | Thick Film Resistors - SMD 90900 Ohms 0.5% RoHS: Compliant | 7990 |
|
$0.0310 / $0.3300 | Buy Now |
Part Details for RK73G1ETTP9092D
RK73G1ETTP9092D CAD Models
RK73G1ETTP9092D Part Data Attributes
|
RK73G1ETTP9092D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTP9092D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTP9092D
This table gives cross-reference parts and alternative options found for RK73G1ETTP9092D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP9092D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR109092DB | Fixed Resistor, 0.063W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTP9092D vs CR109092DB |
CR-02DEC--90K9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTP9092D vs CR-02DEC--90K9 |
CRCW0402-P5090920.5%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | RK73G1ETTP9092D vs CRCW0402-P5090920.5%RF4 |
RK73G1ELTP9092D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP9092D vs RK73G1ELTP9092D |
CR0402TTC50Y90.9K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ETTP9092D vs CR0402TTC50Y90.9K+-0.5% |
RK73G1ELTPB9092D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP9092D vs RK73G1ELTPB9092D |
RK73G1ETTPB9092D | RES,SMT,THICK FILM,90.9K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTP9092D vs RK73G1ETTPB9092D |
RGC1/16SC9092DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ETTP9092D vs RGC1/16SC9092DTH |
ERJ2RHD9092X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ETTP9092D vs ERJ2RHD9092X |
RK73G1ERTTPL9092D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP9092D vs RK73G1ERTTPL9092D |